|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-HTB-54I
Manufacturer Part #:

BK/HTB-54I

Manufacturer:

Description:
Fuse Holder Panel Mount
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Holder
RoHS: No
Brand: Bussmann / Eaton
Product: Fuse Holders
Current Rating: 20 A
Voltage Rating: 250 V
Number of Poles: 1 Pole
Series: HTB
Mounting Style: Panel
Shaft Type: Screwdriver Release
Operating Temperature Range: - 55 C to + 85 C
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: BK-HTB-54I HTB-54I
Unit Weight: 0.288000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bussmann / Eaton

Manufacturer Part #:
Description:
Fuse Holder PANEL MOUNT

000000001