Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-HRK
Manufacturer Part #:

BK/HRK

Manufacturer:

Description: Fuse Holders Inline 32V 15A
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: In Transition
Product: Fuse Holders
Current Rating: 15 A
Voltage Rating: 32 V
Number of Poles: 1
Series: HRK
Mounting Style: In-Line
Shaft Type: Bayonet Knob Release
Color: Black
Illumination: No
Factory Pack Quantity: 100
Part # Aliases: BK-HRK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
445 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.29
  25: $4.99
  50: $4.77
  100: $4.64
  250: $4.52
  500: $4.37
  1,000: $4.04
  2,000: $3.92
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
12BH142A-GR
Battery Holders, Snaps & Contacts 4 "D" W/8" 22AWG ...
Eagle Plastic Devices
1: $1.34
97-3057-1004-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.86
43045-2414
Headers & Wire Housings 24 CKT VERT HEADER
Molex
1: $9.16
03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex
1: $0.21
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
33 + SUPER (.75"X66')
Adhesive Tapes SCOTCH SUPER 33 BLK
3M Electronic Specialty
1: $5.42
1586315-1
Pin & Socket Connectors SOCKET 22-18AWG BRASS-TIN
TE Connectivity / AMP
1: $0.10
BK/AGC-3
Fuses 250VAC 3A Fast Acting
Cooper Bussmann
1: $1.07
557 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.24
BK/AGC-2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.35
2201
Standoffs & Spacers HEX .250X.250 ALUM
Keystone Electronics
1: $0.33
BK/GMC-3A
Fuses 250VAC 3A Med Time Delay
Cooper Bussmann
1: $2.65
561-K4.125
Standoffs & Spacers .125 STD SPACER
Eagle Plastic Devices
1: $0.23
N9040 X 1/8
Switch Accessories ROTARY SHAFT SEAL IP66/68 RATED ...
APM HEXSEAL
1: $2.74
1594CBK
Enclosures, Boxes, & Cases PLASTIC 4.13X2.56BLK
Hammond Manufacturing
1: $8.99
412-112054
Plug-In AC Adapters 12VDC 500MA 2.1X5.5M
Xicon
1000: $6.10


000000001