Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-HPF-RR
Manufacturer Part #:

BK/HPF-RR

Manufacturer:

Description: Fuse Holders Panel Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: In Transition
Product: Fuse Holders
Current Rating: 30 A
Voltage Rating: 600 V
Number of Poles: 1
Series: HPF
Mounting Style: Panel
Shaft Type: Bayonet Knob Release
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: BK-HPF-RR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.13
  25: $20.26
  50: $18.31
  100: $17.09
  250: $16.48
  500: $15.87
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
59-111
Pushbutton Switches ZINC RND BLK BUTTON
ITW Switches
1: $9.09
782XBXC-12D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.78
782XBXC-120A
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.96
70-459-1
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $6.77
BK/HPS-EE
Fuse Holders Panel Mount
Cooper Bussmann
1: $30.90
66181-1
Standard Circular Contacts III SOCKET SOLDER
TE Connectivity / AMP
1: $1.17
FNQ-6
Fuses 500VAC 6A Time Delay Tron
Cooper Bussmann
1: $29.71
RGEF300
Resettable Fuses RGEF300
TE Connectivity / Raychem
1: $0.42
1584S3
Power Outlet Strips LIGHTED SWITCH
Hammond Manufacturing
1: $3.44
1584SR
Power Outlet Strips SINGLE SQUARE RCPTL
Hammond Manufacturing
1: $2.97


000000001