|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-HPF-L
Manufacturer Part #:

BK/HPF-L

Manufacturer:

Description:
Fuse Holder Panel Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Bussmann / Eaton
Product: Fuse Holders
Current Rating: 5 A
Voltage Rating: 600 V
Number of Poles: 1 Pole
Series: HPF
Mounting Style: Panel
Shaft Type: Bayonet Knob Release
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: BK-HPF-L HPF-L
Unit Weight: 1.152000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 50
Pricing (USD)
$13.99

To add to a project, please Log In.

165583196 156058099 189371948