Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-HPF-C
Manufacturer Part #:

BK/HPF-C

Manufacturer:

Description: Fuse Holders Panel Mount
Silverlight Page 759, Mouser Enhanced Catalog
PDF Page 759, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: In Transition
Product: Fuse Holders
Current Rating: 30 A
Voltage Rating: 600 V
Number of Poles: 1
Series: HPF
Mounting Style: Panel
Shaft Type: Bayonet Knob Release
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: BK-HPF-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
420 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.40
  25: $9.20
  50: $9.00
  100: $8.63
  250: $8.03
  500: $7.54
  1,000: $7.35
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0BLN030.T
Fuses 30A 250VAC Midget
Littelfuse
1: $9.54
0326010.HXP
Fuses 250V 10A Slo-Blo
Littelfuse
1: $1.47
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
2110A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOU ...
Chicago Miniature
1: $2.71
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
70-459-1
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $6.77
UA7812CKCSE3
Linear Regulators - Standard 12V 1.5A Fixed Pos Vo ...
Texas Instruments
1: $0.55
MJE340STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.45
LTA201-TR-B/125N
Rocker Switches & Paddle Switches RED 125 V NEON L ...
Carling Technologies
1: $4.44
DCMC203U100BC2B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $69.92
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
CL-200
Inrush Current Limiters 1.7 Amps 25 Ohm
GE M&C / Thermometrics
1: $1.64
TL071IN
Operational Amplifiers - Op Amps Single Lo-Noise J ...
STMicroelectronics
1: $0.65
43F1K0E
Wirewound Resistors - Through Hole 3watt 1K 1% Axi ...
Ohmite
1: $1.36
280-CR5-0.33-RC
Wirewound Resistors - Through Hole 0.33ohms 5% Tol
Xicon
1: $0.44
38760-0112
Barrier Terminal Blocks .375 PCB 12P screw termina ...
Molex
1: $5.91
43F750E
Wirewound Resistors - Through Hole 3watt 750ohm 1% ...
Ohmite
1: $1.53
105-0201-200
Test Plugs & Test Jacks WHITE TIP JACK
Johnson / Emerson Connectivity Solutions
1: $5.74
UA741IN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.77
1840599
Pluggable Terminal Blocks DFK-PC 4/ 6-GF-7 62
Phoenix Contact
1: $12.33


000000001