|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-BK/HLR-2A
Manufacturer Part #:

BK/HLR-2A

Manufacturer:

Description:
Fuse Holder BUSS FUSEHOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Holder
RoHS: No
Product: Fuse Holders
Mounting Style: Panel
Number of Poles: 1 Pole
Current Rating: 15 A
Voltage Rating: 300 VAC
Series: HLR
Shaft Type: Non Rejecting
Packaging: Bulk
Brand: Bussmann / Eaton
Color: Black
Illumination: Not Illuminated
Factory Pack Quantity: 500
Part # Aliases: BK-HLR-2A
Unit Weight: 0.496000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
61758-1 Terminals 10,155
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.72
10:
$8.30
25:
$6.45
50:
$5.53
100:
$5.07
250:
$4.84
500:
$4.61

To add to a project, please Log In.

189371948 156058099 165583196