Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-HBV-I
Manufacturer Part #:

BK/HBV-I

Manufacturer:

Description: Fuse Holders For PCB Vertical Mount w/Stability
Silverlight Page 759, Mouser Enhanced Catalog
PDF Page 759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: No
Product: Fuse Holders
Current Rating: 16 A
Voltage Rating: 250 V
Number of Poles: 1
Series: HB PCB
Mounting Style: Through Hole, Vertical
Shaft Type: Screwdriver Release
Operating Temperature Range: - 40 C to + 85 C
Color: Gray
Illumination: No
Factory Pack Quantity: 100
Part # Aliases: BK-HBV-I
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,254 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.59
  25: $7.45
  50: $7.29
  100: $7.14
  250: $6.96
  500: $6.73
  1,000: $6.21
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
ULN2004AN
Peripheral Drivers & Components - PCIs Hi V & A Da ...
Texas Instruments
1: $0.30
0297002.WXNV
Fuses 32V 2A Fast Acting
Littelfuse
1: $0.47
43045-1400
Headers & Wire Housings 14 CKT R/A HEADER
Molex
1: $2.53
1790335
Fixed Terminal Blocks HORIZONTAL 5.08mm
Phoenix Contact
1: $1.05
103308-3
Headers & Wire Housings 16P 2 ROW HEADER LP
TE Connectivity / AMP
1: $1.07
0297003.WXNV
Fuses 32V 3A Fast Acting
Littelfuse
1: $0.54
BK/HBH-I-R
Fuse Holders HORIZONTAL PCB MNT 1/4" FUSE
Cooper Bussmann
1: $2.89
1790513
Fixed Terminal Blocks FFKDSA1/H1-7 62
Phoenix Contact
1: $1.47
VP2106N3-G
MOSFET 60V 12Ohm
Supertex
1: $0.56
V150LA5P
Varistors 150V 360pF
Littelfuse
1: $0.26
43045-1600
Headers & Wire Housings 16 CKT R/A HEADER
Molex
1: $2.61
MCT62
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.73
UVZ1H101MPD1TD
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Nichicon
1: $0.27
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
BK/AGC-5-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.55
TVX1H2R2MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.41
2218-H-RC
Fixed Inductors 330uH 15% Horizontal
J.W. Miller
1: $3.47
0S102011MS2QN1
Slide Switches SPDT On-On
C&K Components
1: $0.48


000000001