Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-GMD-800MA
Manufacturer Part #:

BK/GMD-800MA

Manufacturer:

Description: Fuses 250VAC .8A Time Delay
Silverlight Page 757, Mouser Enhanced Catalog
PDF Page 757, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: No
Product: Axial Lead and Cartridge Fuses
Current Rating: 0.8 A
Voltage Rating: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 20 mm L x 5.2 mm D
Mounting Style: Press Fit
Termination Style: Cartridge
Series: GMD
Body Material: Glass
Case Diameter: 5.2 mm
Case Length: 20 mm
Interrupt Rating: 35 Amps
Packaging: Bulk
Resistance: 0.4475 Ohms
Factory Pack Quantity: 100
Part # Aliases: BK-GMD-800MA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
305 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  25: $2.70
  50: $2.66
  100: $2.62
  250: $2.56
  500: $2.48
  1,000: $2.28
  2,000: $2.22
  5,000: $2.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/HTB-92M-R
Fuse Holders 5MM STR .187In. Quick Connect
Cooper Bussmann
1: $4.03
BK/HTC-15M
Fuse Holders Panel Mount
Cooper Bussmann
1: $0.76
BK/HHT
Fuse Holders Inline
Cooper Bussmann
1: $2.37
BK/1A3399-10-R
Fuse Clips FUSECLIP-INT'L. SHOCK SAFE
Cooper Bussmann
1: $0.18
20-101-1112
System-On-Modules - SOM RCM4010 Core Module
Rabbit Semiconductor
1: $69.00
20-101-0357
Single Board Computers BL1810 SINGLE BOARD COMPUTE ...
Rabbit Semiconductor
1: $69.00
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
UWR-5/500-D48-C
DC/DC Converters 3W 48V to 5V 500mA
Murata Power Solutions
1: $42.48
SMR7.5224K100K03L4BULK
Film Capacitors 100volts 0.22uF 10% LS 7.5mm
Kemet
1: $1.80
122506A
Test Plugs & Test Jacks RETRACT PLUG RED
Pomona Electronics
1: $5.25
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
EB2-12NU
Low Signal Relays - PCB 12VDC NON-LATCH
NEC
1: $2.67
BZX84C5V1-V-GS08
Zener Diodes 5.1 Volt 0.35W 5%
Vishay Semiconductors
1: $0.10
BK/1A5018-07
Fuse Clips For 5mm Diameter Fuses
Cooper Bussmann
1: $0.50
78F220J-RC
Fixed Inductors 22uH 5%
Bourns
1: $0.18
GBU4M
Bridge Rectifiers 4A Bridge Rectifier
Fairchild Semiconductor
1: $0.99
BK/GMD-1.6A
Fuses 250VAC 1.6A Time Delay
Cooper Bussmann
1: $2.79
273-383K-RC
Metal Film Resistors - Through Hole 383Kohms 1% 50 ...
Xicon
1: $0.14
SSL-LX3054LGD
Standard LEDs - Through Hole Green 565nm 30mcd 20m ...
Lumex
1: $0.21

000000001