Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-BK/GMA-3-R
Manufacturer Part #:

BK/GMA-3-R

Manufacturer:

Description: Fuses 3.0A 250V FA SMALL DIM. FUSE
Silverlight Page 757, Mouser Enhanced Catalog
PDF Page 757, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 3 A
Voltage Rating: 250 V
Fuse Type: Fast Acting
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 20 mm L x 5.2 mm D
Mounting Style: Press Fit
Termination Style: Cartridge
Series: GMA
Body Material: Glass
Case Diameter: 5.2 mm
Case Length: 20 mm
Interrupt Rating: 100 Amps
Packaging: Bulk
Resistance: 0.039 Ohms
Factory Pack Quantity: 100
Part # Aliases: BK-GMA-3-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
996 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  25: $0.29
  50: $0.26
  100: $0.24
  250: $0.21
  500: $0.171
  1,000: $0.165
  2,000: $0.157
  5,000: $0.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/HTB-92M-R
Fuse Holders 5MM STR .187In. Quick Connect
Cooper Bussmann
1: $4.03
BK/HTC-15M
Fuse Holders Panel Mount
Cooper Bussmann
1: $0.76
BK/HHT
Fuse Holders Inline
Cooper Bussmann
1: $2.37
BK/1A3399-10-R
Fuse Clips FUSECLIP-INT'L. SHOCK SAFE
Cooper Bussmann
1: $0.18
1201730
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $5.02
3044173
DIN Rail Terminal Blocks UT 10-PE GROUND TERM BLOC ...
Phoenix Contact
1: $5.07
C1LG6
Wire Ducting COVER 1" 6-FOOT SECTION
Panduit
1: $7.86
BK/GMA-1.5-R
Fuses 1.5A 250V FA SMALL DIM. FUSE
Cooper Bussmann
1: $0.32
BK/GMA-2-R
Fuses 2.0A 250V FA SMALL DIM. FUSE
Cooper Bussmann
1: $0.35
BK/GMA-8-R
Fuses 8.0A 125V FA SMALL DIM. FUSE
Cooper Bussmann
1: $0.32
3046223
DIN Rail Terminal Blocks UT 4-MTD-PE KNIFE DISCON ...
Phoenix Contact
1: $4.41
3046184
DIN Rail Terminal Blocks UT 4-MTD
Phoenix Contact
1: $1.19
3046171
DIN Rail Terminal Blocks UT 4-MT-P/P KNIFE DISCON ...
Phoenix Contact
1: $3.11
RS01AR1000FE12
Wirewound Resistors - Through Hole 1watt 0.1ohms 1 ...
Vishay/Dale
1: $1.20
G1X1.5LG6
Wire Ducting TYPE G 1 X 1.5 6 FOOT SECTION
Panduit
1: $43.43
FTD78-8-D
Terminals 16AWG INSUL TWN BLK
Panduit
1: $1.62
BK/GMA-5-R
Fuses 5.0A 125V FA SMALL DIM. FUSE
Cooper Bussmann
1: $0.32
BK/GMA-500-R
Fuses 500mA 250V FA SMALL DIM. FUSE
Cooper Bussmann
1: $0.44
3036806
Terminal Block Tools & Accessories P-FU 5 X 20 FUN ...
Phoenix Contact
1: $4.47
FSD80-8-DSL6
Terminals 14 AWG BLUE SOLD PER 50 PC STRIP
Panduit
1: $5.43

000000001