Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-GMA-2/10
Manufacturer Part #:

BK/GMA-200MA

Manufacturer:

Description: Fuses 250VAC .2A Fast Acting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: No
Product: Axial Lead and Cartridge Fuses
Current Rating: 0.2 A
Voltage Rating: 250 V
Fuse Type: Fast Acting
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 20 mm L x 5.2 mm D
Mounting Style: Press Fit
Termination Style: Cartridge
Series: GMA
Body Material: Glass
Case Diameter: 5.2 mm
Case Length: 20 mm
Interrupt Rating: 35 Amps
Packaging: Bulk
Resistance: 2.5 Ohms
Factory Pack Quantity: 100
Part # Aliases: BK-GMA-200MA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
473 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.47
  25: $2.40
  50: $2.34
  100: $2.27
  250: $2.21
  500: $2.14
  1,000: $1.97
  2,000: $1.92
  5,000: $1.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/HTB-92M-R
Fuse Holders 5MM STR .187In. Quick Connect
Cooper Bussmann
1: $4.03
BK/HTC-15M
Fuse Holders Panel Mount
Cooper Bussmann
1: $0.76
BK/HHT
Fuse Holders Inline
Cooper Bussmann
1: $2.37
BK/1A3399-10-R
Fuse Clips FUSECLIP-INT'L. SHOCK SAFE
Cooper Bussmann
1: $0.18
MSR516NR
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, ...
Mallory Sonalert
1: $4.90
RFP70N06
MOSFET N-Ch Power MOSFET
Fairchild Semiconductor
1: $1.51
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.29
70107-0005
Headers & Wire Housings HSG 6P W/O EARS SINGLE ROW
Molex
1: $1.14
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
16-02-0115
Headers & Wire Housings PIN 22-24 AWG BULK
Molex
1: $0.45
534-11203
Precision Potentiometers 7/8" WW 20Kohms 10 Turns
Vishay/Spectrol
1: $11.23
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
66360-4
Standard Circular Contacts GOLD SKT 18-14 BULK
TE Connectivity / AMP
1: $0.89
50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLA ...
Molex
1: $0.63
5167-211
Plastic Hardware RUBBER GROMMETS
Eagle Plastic Devices
1: $0.07
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
293-1K/REEL-RC
Carbon Film Resistors - Through Hole 1Kohms 5%
Xicon
3000: $0.01
WP7113IT
Standard LEDs - Through Hole HI EFF RED TRANS
Kingbright
1: $0.09
RGA102M1CBK-1020G
Aluminum Electrolytic Capacitors - Leaded 16V 1000 ...
Lelon
1: $0.28
293-150/REEL-RC
Carbon Film Resistors - Through Hole 150ohms 5%
Xicon
3000: $0.01

000000001