|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-GDC-6.3A
Manufacturer Part #:

BK/GDC-6.3A

Manufacturer:

Description:
Cartridge Fuses 250V 6.3A Time Delay
Mouser Online Catalog Page 836, Mouser Online Catalog
PDF Page 836, PDF Catalog Page
BK/GDC-6.3A Datasheet BK/GDC-6.3A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Cartridge Fuses
RoHS: No
Body Style: Cylindrical
Product: Glass Fuse
Fuse Size / Group: 5 mm x 20 mm
Current Rating: 6.3 A
Voltage Rating AC: 250 V
Mounting Style: Holder / Clip
Fuse Type: Time Delay / Slow Blow
Series: GDC
Brand: Bussmann / Eaton
Diameter: 5.2 mm
Indicator Style: Without Indicator
Interrupt Rating: 35 A
Length: 20 mm
Packaging: Bulk
Product Type: Time Delay Glass Tube Fuse
Resistance: 0.0071 Ohms
Factory Pack Quantity: 100
Termination Style: Clip
Type: Specialty Fuses
Part # Aliases: BK-GDC-6-3A GDC-6-3A
Unit Weight: 0.032000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,862
0431164181 Ferrite Clamp On Cores 4,673
NC3FD-LX XLR Connectors 1,710
0431177081 Ferrite Clamp On Cores 1,246
350429-1 Pin & Socket Connectors 6,059
PS0S0SSXB AC Power Entry Modules 27
BK/GDC-3.15A Cartridge Fuses 315
BK/GDB-6.3A Cartridge Fuses 996
Real Time Availability
Stock:
1,298 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.23
10:
$0.991
100:
$0.826
200:
$0.806
500:
$0.681
$0.567
$0.547
$0.527
$0.506

To add to a project, please Log In.

122233549 101210407 127194609 156058099