Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-BK/AGC-3/10-R
Manufacturer Part #:

BK/AGC-3/10-R

Manufacturer:

Description:
Cartridge Fuses SMALL DIM. FUSE
Mouser Online Catalog Page 854, Mouser Online Catalog
PDF Page 854, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Cartridge Fuses
RoHS: RoHS Compliant Details
Product Type: Glass Fuse
Brand: Bussmann / Eaton
Body Style: Cylindrical
Current Rating: 300 mA
Voltage Rating AC: 250 V
Mounting Style: Holder / Clip
Fuse Type: Fast Blow
Fuse Size / Group: 3AG (6.3 mm x 32 mm)
Dimensions: 31.75 mm L x 6.35 mm D
Series: AGC
Case Diameter: 6.35 mm
Case Length: 31.75 mm
Indicator Style: Without Indicator
Interrupt Rating: 35 A
Packaging: Bulk
Product: Specialty Fuses
Resistance: 1.67 Ohms
Factory Pack Quantity: 100
Termination Style: Clip
Type: Electronic Fast Acting Ferrule Fuse
Part # Aliases: BK-AGC-3-10-R
Unit Weight: 0.064000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  10: $1.15
  100: $0.962
  200: $0.938
  500: $0.794
  1,000: $0.673
  2,000: $0.649
  5,000: $0.625
  10,000: $0.601

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/S-8202-1-R
Fuse Holder 300V 1/4"QC 1 Pos 40 Deg. Angle
Bussmann / Eaton
1: $1.79
BK/1A1907-03-R
Fuse Clips TRON FUSE CLIP
Bussmann / Eaton
1: $0.61
BK/HBH-I-R
Fuse Holder HORIZONTAL PCB MNT 1/4" FUSE
Bussmann / Eaton
1: $3.21
BK/HHB-R
Fuse Holder 1/4 x 7/8 TO 1-1/4 IN LINE
Bussmann / Eaton
1: $1.81
BK/HKP-R
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT
Bussmann / Eaton
1: $4.72

156058099 107267017