Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-BK/ABC-4-R
Manufacturer Part #:

BK/ABC-4-R

Manufacturer:

Description: Fuses SMALL DIM. FUSE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Specialty Fuses
Product Type: Ceramic Fuse
Body Style: Cartridge Fuses
Current Rating: 4 A
Voltage Rating AC: 250 V
Voltage Rating DC: 125 V
Fuse Type: Fast Blow
Fuse Size / Group: 3AG (6.3 mm x 32 mm)
Dimensions: 31.75 mm L x 6.35 mm D
Mounting Style: Holder
Termination Style: Clip
Series: ABC
Body Material: Ceramic
Case Diameter: 6.35 mm
Case Length: 31.75 mm
Indicator Style: Without Indicator
Interrupt Rating: 200 Amps
Packaging: Bulk
Resistance: 0.031 Ohms
Factory Pack Quantity: 100
Type: Fast Acting Ceramic Tube Fuse
Voltage Rating: 250 V
Part # Aliases: BK-ABC-4-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.79
  100: $0.658
  200: $0.642
  500: $0.543
  1,000: $0.461
  2,000: $0.444
  5,000: $0.428
  10,000: $0.411

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/S-8202-1-R
Fuse Holders 300V 1/4"QC 1 Pos 40 Deg. Angle
Cooper Bussmann
1: $1.79
BK/HBH-I-R
Fuse Holders HORIZONTAL PCB MNT 1/4" FUSE
Cooper Bussmann
1: $4.83
BK/HKP-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.72
BK/HHB-R
Fuse Holders 1/4 x 7/8 TO 1-1/4 IN LINE
Cooper Bussmann
1: $1.81
BK/1A1907-03-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.61
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
3044092
DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLO ...
Phoenix Contact
1: $3.63
43031-0009
Headers & Wire Housings MALE 20-24 AWG BULK gold
Molex
1: $0.25
P2RF-05-E
Relay Sockets & Hardware TRCK MT SOCKT G2R-1S
Omron Industrial
1: $3.61
G2R-1-S-DC12S
General Purpose Relays AC/DC COIL SPDT 12DC GENERA ...
Omron Industrial
1: $4.45
3044089
DIN Rail Terminal Blocks UT 2.5 BU FEEDTHRU TERM B ...
Phoenix Contact
1: $1.01
3045062
DIN Rail Terminal Blocks UT 2.5 RD FEEDTHRU TERM B ...
Phoenix Contact
1: $1.05
43025-2400
Headers & Wire Housings RECEPTACLE 24P DUAL ROW
Molex
1: $1.46
43020-2400
Headers & Wire Housings 24 CKT PLUG HOUSING
Molex
1: $1.36
441-R332B-GR
Fuse Holders IN-LINE 20A 32VDC
Eagle Plastic Devices
1: $1.50
27E893
Relay Sockets & Hardware SNAP-IN DIN MT KU
TE Connectivity / P&B
1: $10.44
BK/ABC-3-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.00
BK/ABC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.98
G1326
Cable Mounting & Accessories RG 1375-32-12 1.750 D ...
Heyco
1: $0.86

000000001