Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-1A3400-09
Manufacturer Part #:

BK/1A3400-09

Manufacturer:

Description: Fuse Clips For 13/32" Diameter Fuses
Silverlight Page 755, Mouser Enhanced Catalog
PDF Page 755, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: With End Stops and Straight Leads
For Use With: 13/32 in (5AG) (Midget) Diameter
Body Material: Spring Bronze
Fuse Size / Group: 13/32 in
Height: 11.9 mm
Length: 18 mm
Mounting Style: Through Hole
Series: 1A3400
Factory Pack Quantity: 1000
Width: 11.1 mm
Part # Aliases: BK-1A3400-09
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  10: $0.66
  100: $0.548
  200: $0.498
  500: $0.423
  1,000: $0.373
  2,000: $0.342
  5,000: $0.336
  10,000: $0.311

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR71C106KAC7L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.13
GRM21BR71E225KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.57
STTH102A
Rectifiers 1.0 Amp 200 Volt
STMicroelectronics
1: $0.25
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.67
ECA-1EHG221
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Panasonic Electronic Components
1: $0.36
EEU-FC1V102
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Panasonic Electronic Components
1: $0.53
PIC16F872-I/SS
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.84
ECA-1EHG331
Aluminum Electrolytic Capacitors - Leaded 330UF 25 ...
Panasonic Electronic Components
1: $0.42
BK/1A1907-06-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.20
37212000411
Fuses IEC TL LBC SL 2A TR5
Littelfuse
1: $0.67
SKHRAAA010
Tactile Switches 4.5mm x 3.8mm 100gf Black stem
ALPS
1: $0.54
1758050
Pluggable Terminal Blocks 5.08 6P HEADER 180DG
Phoenix Contact
1: $1.50
GBJ2510-F
Bridge Rectifiers 1000V 25A
Diodes Inc.
1: $2.94
350711-1
Pin & Socket Connectors 6 POS STD TAIL PIN
TE Connectivity / AMP
1: $1.40
MBRB1645-E3/45
Schottky Diodes & Rectifiers 16 Amp 45 Volt
Vishay Semiconductors
1: $1.26
282-300K-RC
Metal Oxide Resistors 300Kohms 5% Tol
Xicon
1: $0.19
ZXMN6A11GTA
MOSFET 60V N-Chnl UMOS
Diodes Inc.
1: $0.79
GS1K-TP
Rectifiers standard 1.0A 800V
Micro Commercial Components (MCC)
1: $0.38
350827-1
Pin & Socket Connectors 6 POS STD TAIL SOCKT
TE Connectivity / AMP
1: $1.29


118197877