|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-BK/1A3400-09-R
Manufacturer Part #:

BK/1A3400-09-R

Manufacturer:

Description:
Fuse Clips TRON FUSE CLIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Body Material: Spring Bronze
Product: Fuse Clips
Type: With End Stops and Straight Leads
For Use With: 13/32 in (5AG) (Midget) Diameter
Brand: Bussmann / Eaton
Contact Plating: Tin
Features: With end stops, straight leads
Fuse Size / Group: 13/32 in
Height: 11.9 mm
Length: 18 mm
Mounting Style: Through Hole
Packaging: Bulk
Series: 1A3400
Factory Pack Quantity: 1000
Termination Style: Pin
Width: 11.1 mm
Part # Aliases: BK-1A3400-09-R
Unit Weight: 0.096000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,696
BRBLU03-010A0 Bluetooth / 802.15.1 Modules 901
CS3310-KSZ Audio Amplifiers 746
640454-8 Headers & Wire Housings 2,925
MP2060-100-1% Thick Film Resistors - Through Hole 50
MKP1G031004D00JSC4 Film Capacitors 647
32SEPF22M Aluminum Organic Polymer Capacitors 1,666
18255C474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,528
KTK-10 Industrial & Electrical Fuses 18
Real Time Availability
Stock:
10,018 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
10:
$0.613
100:
$0.509
200:
$0.462
500:
$0.393
$0.347
$0.324
$0.302
$0.28

To add to a project, please Log In.

165583196 156058099 128293284 189371948