Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-BK/1A1907-06-R
Manufacturer Part #:

BK/1A1907-06-R

Manufacturer:

Description: Fuse Clips TRON FUSE CLIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Body Material: Cartridge Brass
Product: Fuse Clips
Type: With End Stops and Straight Leads
For Use With: 1/4 in (3AG) Diameter
Brand: Bussmann / Eaton
Fuse Size / Group: 6.35 mm
Mounting Style: Through Hole
Packaging: Bulk
Series: 1A1907
Factory Pack Quantity: 1000
Part # Aliases: BK-1A1907-06-R
Unit Weight: 0.032000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,583 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  10: $0.18
  100: $0.143
  200: $0.136
  500: $0.118
  1,000: $0.105
  2,000: $0.093
  5,000: $0.088
  10,000: $0.078

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS5430DDAR
Voltage Regulators - Switching Regulators 5.5 to 3 ...
Texas Instruments
1: $4.66
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $6.10
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.10
AD8495ARMZ
Board Mount Temperature Sensors Thermocouple Amp w ...
Analog Devices
1: $4.81
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.10
TVX1E102MCD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.02
01220088Z
Fuse Clips ACS 3AG PC CLIP
Littelfuse
1: $0.67
SMBJ5V0A
TVS Diodes - Transient Voltage Suppressors 5V 600W ...
Fairchild Semiconductor
1: $0.43
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.18
L7812CV
Linear Voltage Regulators 12V 1.5A Positive
STMicroelectronics
1: $0.65
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.57
AST-03008MR-R
Speakers & Transducers .89V 72dBA 1400Hz
PUI Audio
1: $3.53
597-5112-407F
Standard LEDs - SMD RED DIFFUSED
Dialight
1: $0.70
10207101009
Fuse Clips ACS 6.3mm Clip
Littelfuse
1: $0.24
0312010.MXP
Cartridge Fuses 250V 10A Fast Acting
Littelfuse
1: $0.36
SM6T68A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 68 ...
Vishay Semiconductors
1: $0.44
1720482
Pluggable Terminal Blocks 4 Pos 7.62mm pitch Throu ...
Phoenix Contact
1: $5.18
AOM-6746P-R
Microphones 2.2kOhm x 9.7mm
PUI Audio
1: $1.65
SN74LVC1G08DCKRE4
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.49


165583196 113104027 189371948 156058099