|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-ANN-800
Manufacturer Part #:

ANN-800

Manufacturer:

Description:
Specialty Fuses 125VAC 80VDC 2.5kA 800A VFA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Specialty Fuses
RoHS: No
Product: Specialty Fuses
Brand: Bussmann / Eaton
Body Style: Flat Body Blade Fuses
Current Rating: 800 A
Voltage Rating AC: 125 V
Voltage Rating DC: 80 VDC
Mounting Style: Stud
Termination Style: Bolt Down
Fuse Type: Fast Blow
Indicator Style: Element Window
Series: ANN
Interrupt Rating: 2700 Amps
Length: 81 mm
Packaging: Bulk
Product Type: Low Voltage Supplementary Limiter Fuse
Factory Pack Quantity: 5
Type: Low Voltage Supplementary Fuse
Width: 22.2 mm
Part # Aliases: ANN-800
Unit Weight: 2.240000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.66
5:
$76.62
10:
$72.59
25:
$68.56
50:
$60.49
100:
$56.46

To add to a project, please Log In.

156058099