Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-ANN-300
Manufacturer Part #:

ANN-300

Manufacturer:

Description: Fuses 125VAC 80VDC 2.5kA 300A VFA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: No
Product: Bolt Down Fuse
Current Rating: 300 A
Voltage Rating: 125 V
Fuse Type: Very Fast Acting
Dimensions: 81 mm L x 22.2 mm W
Mounting Style: Screw
Termination Style: Bolt Down
Series: ANN
Case Length: 81 mm
Case Width: 22.2 mm
Interrupt Rating: 2700 Amps
Packaging: Bulk
Part # Aliases: ANN-300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.92
  25: $38.05
  50: $35.82
  100: $33.89
  250: $33.19
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1225AD-150+
NVRAM 64k Nonvolatile SRAM
Maxim Integrated
1: $21.64
CG0402MLC-12LG
ESD Suppressors CHIP GUARD 12VOLT
Bourns
1: $0.17
P6SMB6.8AT3G
TVS Diodes - Transient Voltage Suppressors 6.8V 60 ...
ON Semiconductor
1: $0.37
MAX1490BEPG+
RS-422/RS-485 Interface IC Isolated RS-485/422 Dat ...
Maxim Integrated
1: $19.51
ISO1050DW
Isolator Interface IC Isolated 5V CAN Xcvr
Texas Instruments
1: $4.72
MAX1501ETE+
Battery Management Linear Bat Charger w/Thermal Re ...
Maxim Integrated
1: $5.49
166.7000.5152
Fuses 15A Blue
Littelfuse
1: $5.15
3240-12P-TO-C(50)
Headers & Wire Housings PLUG 12POS CABLE MNT
Hirose Connector
1: $5.85
JB15FP
Tactile Switches SPST OFF-(ON) BL BTN
NKK Switches
1: $1.20
1734366-1
USB Connectors Vertical T/H A rcpt
TE Connectivity
1: $0.96
6605752-1
Ethernet & Telecom Connectors 1X1 7N3 724 G/Y
TE Connectivity / AMP
1: $8.75
TMDX570LS31HDK
Development Boards & Kits - ARM HERCULES MCU DEV K ...
Texas Instruments
1: $212.46
MBRS240LT3G
Schottky Diodes & Rectifiers 2A 40V Low Vf
ON Semiconductor
1: $0.55
IRS21531DSTRPBF
Power Driver ICs Self-Osc Half Bridge Drvr 1.1us
International Rectifier
1: $1.91
MCR08MT1G
SCRs THY .8A 600V SCR
ON Semiconductor
1: $0.49
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
70-464-1
Relay Sockets & Hardware DINPM Octal Socket 8-Pin, ...
Magnecraft / Schneider Electric
1: $4.48
CRCW04024K75FKED
Thick Film Resistors - SMD 1/16watt 4.75Kohms 1%
Vishay/Dale
1: $0.22
CRCW040222R1FKED
Thick Film Resistors - SMD 1/16watt 22.1ohms 1%
Vishay/Dale
1: $0.22
68783-0008
Cable Assemblies CABLE ASSEMBLY 2M WITHOUT LATCH
Molex
1: $16.69

000000001