Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-ANN-200
Manufacturer Part #:

ANN-200

Manufacturer:

Description:
Specialty Fuses 125VAC 80VDC 2.5kA 200A VFA
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Specialty Fuses
RoHS: No
Product Type: Low Voltage Supplementary Fuse
Brand: Bussmann / Eaton
Body Style: Flat Body Blade Fuses
Current Rating: 200 A
Voltage Rating AC: 125 V
Voltage Rating DC: 80 V
Mounting Style: Stud
Termination Style: Bolt Down
Fuse Type: Fast Blow
Indicator Style: Element Window
Dimensions: 81 mm L x 22.2 mm W
Series: ANN
Case Length: 81 mm
Case Width: 22.2 mm
Interrupt Rating: 2700 Amps
Packaging: Bulk
Product: Specialty Fuses
Factory Pack Quantity: 5
Type: Low Voltage Supplementary Limiter Fuse
Part # Aliases: ANN-200
Unit Weight: 0.800000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.62
  5: $50.14
  10: $46.38
  25: $45.12
  50: $40.11
  100: $37.60
  250: $35.09
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D3DC-3N
Basic / Snap Action Switches Miniature Door Detect ...
Omron Electronics
1: $2.51

156058099