Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-4421
Manufacturer Part #:

4421

Manufacturer:

Description: Fuse Holders 4421
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: In Transition
Product: Fuse Blocks
Current Rating: 30 A
Voltage Rating: 250 V
Number of Poles: 1
Series: 4421
Mounting Style: Screw
Color: Black
Illumination: No
Packaging: Bulk
Part # Aliases: 4421BS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.95
  25: $10.31
  50: $9.55
  100: $8.91
  250: $8.48
  500: $8.08
  1,000: $7.62
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/1A3400-09-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.46
8016-1
PCBs & Breadboards GP 6.0X6.0 PPH 1SIDE
Vector
1: $11.75
L60030M3PCB
Fuse Holders 600V MIDGET 30A 3 POLE PCB MNT HLDR
Littelfuse
1: $22.67


000000001