Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-3743
Manufacturer Part #:

3743

Manufacturer:

Description: Fuse Holders ADD-ON FuseBlock
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Blocks
Current Rating: 30 A
Voltage Rating: 600 V
Number of Poles: 1
Series: 3743
Mounting Style: Screw
Color: Black
Illumination: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.64
  25: $15.79
  50: $15.03
  100: $14.18
  250: $13.34
  500: $12.59
  1,000: $11.65
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/HEB-AA
Fuse Holders In-Line Tron
Cooper Bussmann
1: $34.66
0SPL0001T
Fuse Holders Accessories 0SPL0001T
Littelfuse
1: $6.29
PV-15A10-2P
Fuses 15AMP 1000V DC SOLAR PCB-2 10 X 38MM
Cooper Bussmann
1: $31.01
PV-15A10-1P
Fuses 15AMP 1000V DC SOLAR PCB-1 10 X 38MM
Cooper Bussmann
1: $31.01
BMA6031SQ
Fuse Holders -
Cooper Bussmann
1: $7.56
BMA6032PQ
Fuse Holders -
Cooper Bussmann
1: $16.76
BM6031PQ
Fuse Holders For 13/32x1-1/2" 600V 30A
Cooper Bussmann
1: $10.54
3742
Fuse Holders Accessories FuseBLk END BARRIER
Cooper Bussmann
1: $3.53
BM6031B
Fuse Holders For 13/32x1-1/2" 600V 30A
Cooper Bussmann
1: $17.60
BM6033SQ
Fuse Holders For 13/32x1-1/2" 600V 30A
Cooper Bussmann
1: $17.28
NDNF1-BK
DIN Rail Terminal Blocks NDNF1-BK
Cooper Bussmann
1: $5.43


000000001