|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-170M6469
Manufacturer Part #:

170M6469

Manufacturer:

Description:
Specialty Fuses 1600A 690V 3BKN/65 AR UC
PDF Data Sheet
 
Share |
Manufacturer: Eaton
Product Category: Specialty Fuses
RoHS: RoHS Compliant Details
Product Type: High Speed Fuse
Body Style: Square Body Blade Fuses
Current Rating: 1.6 kA
Voltage Rating AC: 690 V
Mounting Style: Screw
Termination Style: Threaded Socket
Series: 170M
Brand: Bussmann / Eaton
Packaging: Bulk
Product: Specialty Fuses
Factory Pack Quantity: 1
Type: High Speed Square Body Fuse
Unit Weight: 2.044 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $586.98
  5: $564.15
  10: $489.15
  25: $456.86
  50: Quote

To add to a project, please Log In.

156058099