Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-16330-3
Manufacturer Part #:

16330-3

Manufacturer:

Description:
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block
 
Share |
Manufacturer: Eaton
Product Category: Barrier Terminal Blocks
RoHS: No
Brand: Bussmann / Eaton
Product: Barrier Terminal Blocks
Type: Wire-to-Board
Number of Positions: 3
Wire Gauge Range: 14-2
Current Rating: 380 A
Voltage Rating: 600 V
Mounting Style: SMD/SMT
Color: Black
Packaging: Bulk
Factory Pack Quantity: 15
Wire Gauge Max: 2
Wire Gauge Min: 14
Part # Aliases: 16330-3
Unit Weight: 1.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $225.96
  25: $166.66
  50: $150.41
  100: Quote
 
 
 

To add to a project, please Log In.

111295997 167858023 172222596 172639243