|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-0603ESDA2-TR2
Manufacturer Part #:

0603ESDA2-TR2

Manufacturer:

Description:
ESD Suppressors 0603 CERAMIC SUR 6X SUPPRESSOR
Mouser Online Catalog Page 2,425, Mouser Online Catalog
PDF Page 2,425, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Bussmann / Eaton
Capacitance: 0.15 pF
Termination Style: SMD/SMT
Package / Case: 0603
Operating Temperature Range: - 55 C to + 105 C
Clamping Voltage: 60 V
Operating Voltage: 30 VDC
Packaging: Reel
Series: 0603ESDA2
Factory Pack Quantity: 5000
Tradename: PolySurg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 153,200
ABMM2-8.000MHZ-E2-T Crystals 20,116
5016 Circuit Board Hardware - PCB 81,057
NFM21CC223R1H3D Feed Through Capacitors 48,780
LD1117S33CTR LDO Voltage Regulators 21,779
SMBJ40CA TVS Diodes - Transient Voltage Suppressors 9,374
CRCW040220K0FKED Thick Film Resistors - SMD 262,995
RK73H3ATTE4990F Thick Film Resistors - SMD 3,622
CRCW0402121RFKED Thick Film Resistors - SMD 24,006
RK73Z1JTTDD Thick Film Resistors - SMD 89,633
Real Time Availability
Stock:
145,396 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.412
  100: $0.309
  250: $0.28
  500: $0.227
  1,000: $0.175
  2,000: $0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.145
  10,000: $0.135
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174906611 118197562 125444392 131121624 175451368 176911793 182343464 106110656 159027753 156058099 175828793 192944134