|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-0402ESDA-MLP1
Manufacturer Part #:

0402ESDA-MLP1

Manufacturer:

Description:
ESD Suppressors PolySurg 0402 35V .05pF
Mouser Online Catalog Page 2,425, Mouser Online Catalog
PDF Page 2,425, PDF Catalog Page
0402ESDA-MLP1 Datasheet 0402ESDA-MLP1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Bussmann / Eaton
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Clamping Voltage: 35 V
Cd - Diode Capacitance: 0.05 pF
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 30 VDC
Packaging: Reel
Factory Pack Quantity: 10000
Working Voltage: 30 V
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,831,427
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,950
DLW21HN900SQ2L Common Mode Filters / Chokes 18,427
RB1-125BAG1A Modular Connectors / Ethernet Connectors 2,248
CRCW040210K0FKED Thick Film Resistors - SMD 951,367
MPZ2012S331A EMI Filter Beads, Chips & Arrays 127,835
CRCW0402100RFKED Thick Film Resistors - SMD 791,515
C1005X5R1A225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,473
RK73H1ETTP1002F Thick Film Resistors - SMD 1,240,954
Real Time Availability
Stock:
42,101 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
10:
$0.266
100:
$0.217
250:
$0.183
500:
$0.149
$0.111
$0.104
$0.096
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.087
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103804137 121654565 118197562 104438087 107423608 123056116 153257584 156058099 161292669 175828793 182343464 120070634 125444392 131121624 143830835 165440011 175451368 119071417 159027753 177044800 106110656 176911793