Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 794-ECC-00388-01-GP
Manufacturer Part #: ECC-00388-01-GP
Manufacturer: Cooler Master
Description: Heatsinks 3.78 OSRAM LED THERMAL SOLUTION
Silverlight Page 2,218, Mouser Enhanced Catalog
PDF Page 2,218, PDF Catalog Page
PDF Data Sheet

Manufacturer: Cooler Master
Product Category: Heatsinks
RoHS: RoHS Compliant Details
Product: Heatsinks
Mounting Style: Press Fit
Heatsink Material: Aluminum
Fin Style: Straight
Dimensions: 217.5 mm L x 58 mm W x 45.4 mm H
Height: 45.4 mm
Length: 217.5 mm
Width: 58 mm


Availability 
Stock: 
122 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $55.44
50 $52.69
 
More: Get Quote

To add to a project, please Log In.
144916892 139183065 169474078