|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-SF7382-2PG-3ES
Manufacturer Part #:

SF7382-2PG-3ES

Manufacturer:

Description:
Standard Circular Connector Panel Mt. 2#16 Pin Mini-Shield Solder
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
SF7382-2PG-3ES Datasheet SF7382-2PG-3ES Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product: Connectors
Number of Positions: 2 Position
Contact Gender: Pin (Male)
Mounting Style: Flange
Termination Style: Solder Cup
Contact Plating: Gold
Shell Material: Metal
Series: Mini-Con-X
Packaging: Bulk
Current Rating: 13 A
Shell Style: Receptacle
Factory Pack Quantity: 25
Tradename: Mini-Con-X
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF6382-2SG-520 Standard Circular Connector 16
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.66
10:
$14.73
25:
$13.47
50:
$13.17
100:
$11.79

To add to a project, please Log In.

153611399 110857933 143080215 172639243 178365471 111295997 130319382 167858023