|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-SF7282-7PG-3ES
Manufacturer Part #:

SF7282-7PG-3ES

Manufacturer:

Description:
Standard Circular Connector Panel Mt. 7#20 Pin Mini-Shield Solder
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
SF7282-7PG-3ES Datasheet SF7282-7PG-3ES Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product: Connectors
Number of Positions: 7 Position
Contact Gender: Pin (Male)
Mounting Style: Flange
Termination Style: Solder Cup
Contact Plating: Gold
Shell Material: Metal
Series: Mini-Con-X
Packaging: Bulk
Current Rating: 4.8 A
Shell Style: Receptacle
Factory Pack Quantity: 25
Tradename: Mini-Con-X
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1618389-7 General Purpose Relays 78
EV200A1ANA General Purpose Relays 5
157.5701.6501 Automotive Fuses 87
157.5701.6301 Automotive Fuses 39
559-0203-027F LED Panel Mount Indicators 215
157.5701.5351 Automotive Fuses 86
SF6282-7SG-520 Standard Circular Connector 20
SF6282-6SG-520 Standard Circular Connector 20
SF7282-8PG-3ES Standard Circular Connector 37
SF7282-3PG-3ES Standard Circular Connector 15
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.26
10:
$15.94
25:
$14.56
50:
$14.13
100:
$13.95
200:
$13.50
500:
$12.97

To add to a project, please Log In.

153611399 110857933 174714441 123930646 172639243 178365471 130319382 111295997 143080215 167858023