Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-SF7282-6SG-3ES
Manufacturer Part #:

SF7282-6SG-3ES

Manufacturer:

Description: Standard Circular Connector Panel Mt. 6#20 Skt Mini-Shield Solder
Silverlight Page 1,558, Mouser Enhanced Catalog
PDF Page 1,558, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: Mini-Con-X
Product Type: Connectors
Number of Positions / Contacts: 6
Contact Gender: Socket (Female)
Contact Plating: Gold
Mounting Style: Flange
Shell Material: Metal
Termination Style: Solder Cup
Voltage Rating: 600 V
Current Rating: 5.6 A
Packaging: Bulk
Shell Style: Receptacle
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.32
  10: $20.10
  25: $19.30
  50: $17.70
  100: $16.74
  200: $15.28
  500: $14.64
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RP3502ABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $2.16
5-103904-1
Headers & Wire Housings LATCHING HDR SHRD 2P with ...
TE Connectivity / AMP
1: $0.79
SF7282-2PG-3ES
Standard Circular Connector Panel Mt. 2#20 Pin Min ...
Conxall / Switchcraft
1: $16.42
SF6282-6PG-520
Standard Circular Connector Cable Mt. 6#20 Pin Min ...
Conxall / Switchcraft
1: $21.98
SF6282-4PG-520
Standard Circular Connector Cable Mt. 4#20 Pin Min ...
Conxall / Switchcraft
1: $19.26
11-03-0036
Hand Tools EXTRACTION TOOL
Molex
1: $15.30
SF7282-3PG-3ES
Standard Circular Connector Panel Mt. 3#20 Pin Min ...
Conxall / Switchcraft
1: $17.97
C091 31G008 100 2
Circular DIN Connectors Female recpt Rear MT
Amphenol Tuchel
1: $11.82
SF7282-4SG-3ES
Standard Circular Connector Panel Mt. 4#20 Skt Min ...
Conxall / Switchcraft
1: $19.01

174714441 110857933 153611399 123930646