Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-SF7282-5SG-3ES
Manufacturer Part #:

SF7282-5SG-3ES

Manufacturer:

Description: Standard Circular Connector Panel Mt. 5#20 Skt Mini-Shield Solder
Silverlight Page 1,558, Mouser Enhanced Catalog
PDF Page 1,558, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: Mini-Con-X
Product Type: Connectors
Number of Positions / Contacts: 5
Contact Gender: Socket (Female)
Contact Plating: Gold
Mounting Style: Flange
Shell Material: Metal
Termination Style: Solder Cup
Voltage Rating: 600 V
Current Rating: 5.6 A
Packaging: Bulk
Shell Style: Receptacle
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.14
  10: $15.87
  25: $14.48
  50: $13.81
  100: $13.56
  200: $13.22
  500: $12.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-9209-ASF
RF Adapters - In Series BULDHEAD JCK TO JCK ADAPTE ...
Amphenol RF
1: $19.16
EGG.0B.302.CLL
Circular Push Pull Connectors RECP SIZE 0 2-PIN FE ...
LEMO
1: $17.01
3557-2
Fuse Holders 2 IN 1 FUSE HOLDER
Keystone Electronics
1: $0.92
SF7382-5SG-3ES
Standard Circular Connector Panel Mt. 5#16 Skt Min ...
Conxall / Switchcraft
1: $24.10
SF7282-5PG-3ES
Standard Circular Connector Panel Mt. 5#20 Pin Min ...
Conxall / Switchcraft
1: $17.97
SF6282-5PG-520
Standard Circular Connector Cable Mt. 5#20 Pin Min ...
Conxall / Switchcraft
1: $21.09
SF7382-5PG-3ES
Standard Circular Connector Panel Mt. 5#16 Pin Min ...
Conxall / Switchcraft
1: $22.36
25AA512-I/P
EEPROM 512k 64Kx8 1.8V SER EE IND
Microchip Technology
1: $2.20
SL405MX
XLR Connectors 5PIN SLIM DIN PLUG
Switchcraft
1: $14.44
PRK22J5DBBNN
Rocker Switches & Paddle Switches SPST ON-OFF 6A " ...
Cherry Electrical
1: $1.03

153611399 174714441 123930646 110857933