Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-SF7282-3SG-3ES
Manufacturer Part #:

SF7282-3SG-3ES

Manufacturer:

Description: Standard Circular Connector Panel Mt. 3#20 Skt Mini-Shield Solder
Silverlight Page 1,558, Mouser Enhanced Catalog
PDF Page 1,558, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: Mini-Con-X
Product Type: Connectors
Number of Positions / Contacts: 3
Contact Gender: Socket (Female)
Contact Plating: Gold
Mounting Style: Flange
Shell Material: Metal
Termination Style: Solder Cup
Voltage Rating: 600 V
Current Rating: 7.5 A
Packaging: Bulk
Shell Style: Receptacle
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.78
  10: $14.07
  25: $12.85
  50: $12.13
  100: $12.00
  200: $11.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SF6282-2SG-520
Standard Circular Connector Cable Mt. 2#20 Skt Min ...
Conxall / Switchcraft
1: $19.78
SF7282-2SG-3ES
Standard Circular Connector Panel Mt. 2#20 Skt Min ...
Conxall / Switchcraft
1: $16.91
SF7282-2PG-3ES
Standard Circular Connector Panel Mt. 2#20 Pin Min ...
Conxall / Switchcraft
1: $16.42
SF6282-2PG-520
Standard Circular Connector Cable Mt. 2#20 Pin Min ...
Conxall / Switchcraft
1: $18.44
SF6282-3PG-520
Standard Circular Connector Cable Mt. 3#20 Pin Min ...
Conxall / Switchcraft
1: $19.32

178365471 153611399 110857933 123930646 174714441