|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-SF7282-2PG-3ES
Manufacturer Part #:

SF7282-2PG-3ES

Manufacturer:

Description:
Standard Circular Connector Panel Mt. 2#20 Pin Mini-Shield Solder
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
SF7282-2PG-3ES Datasheet SF7282-2PG-3ES Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product: Connectors
Number of Positions: 2 Position
Contact Gender: Pin (Male)
Mounting Style: Flange
Termination Style: Solder Cup
Contact Plating: Gold
Shell Material: Metal
Series: Mini-Con-X
Packaging: Bulk
Current Rating: 7.5 A
Shell Style: Plug
Factory Pack Quantity: 25
Tradename: Mini-Con-X
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PSAC60W-120-R Desktop AC Adapters 299
1N4148 Diodes - General Purpose, Power, Switching 137,278
2N7000 MOSFET 26,401
640903-1 Terminals 53,503
0251001.MXL Fuses with Leads (Through Hole) 7,455
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 44,847
AC15WNA-R AC Power Cords 2,336
53047-0210 Headers & Wire Housings 19,333
53047-0410 Headers & Wire Housings 16,484
SF6282-2SG-520 Standard Circular Connector 41
Real Time Availability
Stock:
83 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.26
10:
$12.93
25:
$11.82
50:
$11.03
100:
$10.83
200:
$10.71
500:
$10.52

To add to a project, please Log In.

174714441 123930646 153611399 110857933 111295997 172639243 178365471 143080215 167858023 130319382