|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-SF6282-7PG-520
Manufacturer Part #:

SF6282-7PG-520

Manufacturer:

Description:
Standard Circular Connector Cable Mt. 7#20 Pin Mini-Shield Solder
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
SF6282-7PG-520 Datasheet SF6282-7PG-520 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product: Connectors
Number of Positions: 7 Position
Contact Gender: Pin (Male)
Mounting Style: Free Hanging
Termination Style: Solder Cup
Contact Plating: Gold
Shell Material: Metal
Series: Mini-Con-X
Packaging: Bulk
Current Rating: 4.8 A
Shell Style: Plug
Factory Pack Quantity: 25
Tradename: Mini-Con-X
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
543382-8 Tool Kits & Cases 41
202K132-100/180-0 Cable Boots 7
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.00
10:
$18.01
25:
$16.45
50:
$15.03
100:
$14.94
200:
$14.71
500:
$14.65

To add to a project, please Log In.

153611399 110857933 174714441 123930646 172639243 178365471 130319382 111295997 167858023 143080215