Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-SF6282-2PG-520
Manufacturer Part #:

SF6282-2PG-520

Manufacturer:

Description: Standard Circular Connector Cable Mt. 2#20 Pin Mini-Shield Solder
Silverlight Page 1,557, Mouser Enhanced Catalog
PDF Page 1,557, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: Mini-Con-X
Product Type: Connectors
Number of Positions / Contacts: 2
Contact Gender: Pin (Male)
Contact Plating: Gold
Mounting Style: Free Hanging
Shell Material: Metal
Termination Style: Solder Cup
Voltage Rating: 600 V
Current Rating: 7.5 A
Packaging: Bulk
Shell Style: Plug
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.44
  10: $17.22
  25: $16.55
  50: $15.34
  100: $14.39
  200: $13.35
  500: $12.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C091 31H003 100 2
Circular DIN Connectors 3P DIN CABLE PLUG
Amphenol Tuchel
1: $23.66
C091 31N003 100 2
Circular DIN Connectors 3P DIN PANEL FEMALE
Amphenol Tuchel
1: $8.24
3234
Cable Mounting & Accessories .45" - .709" CABLE NP ...
Heyco
1: $1.70
PT07A-8-3S
Circular MIL Spec Connector 3P Size 8 Jam Nut Sock ...
Amphenol Industrial
1: $26.38
SF7282-2PG-3ES
Standard Circular Connector Panel Mt. 2#20 Pin Min ...
Conxall / Switchcraft
1: $16.42
SF7282-3SG-3ES
Standard Circular Connector Panel Mt. 3#20 Skt Min ...
Conxall / Switchcraft
1: $18.78
SF7282-2SG-3ES
Standard Circular Connector Panel Mt. 2#20 Skt Min ...
Conxall / Switchcraft
1: $16.91
BK/HKP-HH-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $6.52
MWA065024A-11A
Plug-In AC Adapters 65W MEDICAL 24V 3.0A NO AC INP ...
Elpac (ICCNexergy)
1: $61.81
SF6282-3PG-520
Standard Circular Connector Cable Mt. 3#20 Pin Min ...
Conxall / Switchcraft
1: $19.32

178365471 153611399 110857933 123930646 174714441