Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-SF42817DPG3ES
Manufacturer Part #:

SF4281-7DPG-3ES

Manufacturer:

Description:
Standard Circular Connector 7P MALE METAL PNL MT #20 PC TAIL KEY D
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product Type: Connectors
Contact Gender: Pin (Male)
Series: Multi-Con-X
Shell Style: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 25
Multiples: 1
Pricing (USD)
  25: $19.24
  50: $17.96
  100: $17.10
  200: $16.32
  500: $15.39
  1,000: Quote
 

To add to a project, please Log In.

110857933 167858023 130319382 172639243 178365471