Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-DCP-USBNB-USBN
Manufacturer Part #:

DCP-USBNB-USBN

Manufacturer:

Description: USB Connectors USB PANEL MT RECEPT MINI-B TO FEED THRGH
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,467, Mouser Enhanced Catalog
PDF Page 1,467, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
RoHS: RoHS Compliant Details
Product: Mini USB Type B Connectors
Standard: USB 2.0
Mounting Style: Panel
Termination Style: Quick Connect
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulator Color: Black
Operating Temperature Range: - 20 C to + 75 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 26 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.90
  5: $14.25
  10: $11.92
  25: $11.47
  50: $11.12
  100: $8.94
  200: $8.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DCC-USBNB-160
USB Connectors USB MINI-B FIELD INSTL PLUG
Conxall / Switchcraft
1: $7.38
DCP-USBNB-MNSC
USB Connectors USB PANEL MT RECEPT MINI-B TO SLDER ...
Conxall / Switchcraft
1: $12.10
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
1773976
Fixed Terminal Blocks MKDSP 10N/ 2-10.16
Phoenix Contact
1: $7.90
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
1546413-3
Ethernet & Telecom Connectors BLKHD PASSTHRU W/JCK
TE Connectivity
1: $27.16
112740-13
RF Connectors BNC END LAUNCH JACK 14MM HEX .062 PC ...
Amphenol Connex
1: $3.62
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
43045-1802
Headers & Wire Housings HDR RA DUAL SMT 18P PCB w/ ...
Molex
1: $5.36
T491D106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "D"
Kemet
1: $1.07
46235-0002
Headers & Wire Housings LOW FORCE TERM 20-24 FEM C ...
Molex
1: $0.16
NAHDMI-W-B
HDMI, Displayport & DVI Connectors HDMI 1.3 FEEDTH ...
Neutrik
1: $16.24
EN3C8FX
Standard Circular Connector 8P FEMALE CORD TYPE
Switchcraft
1: $13.39
EN3P8MX
Standard Circular Connector 8P MALE TYPE
Switchcraft
1: $7.98
EN3C6MX
Standard Circular Connector 6P MALE CORD TYPE
Switchcraft
1: $7.25
AT428H
Switch Accessories BOOT 1/4-40 .563 BLK
NKK Switches
1: $1.75
RTN100
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.13
LMC020CTP
LED Light Pipes Light Pipe Clear Micro Series 0.20 ...
VCC
1: $0.41
1496476-6
Cable Assemblies STD-A TO MINI-B ASSY 1FT/305MM
TE Connectivity / AMP
1: $3.78
DCP-USBNB-MNHD
USB Connectors USB PANEL MT RECEPT MINI-B TO PC-TA ...
Conxall / Switchcraft
1: $14.50

190791544 187194876