|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-DCP-USBNB-MNSC
Manufacturer Part #:

DCP-USBNB-MNSC

Manufacturer:

Description:
USB Connectors USB PANEL MT RECEPT MINI-B TO SLDER HOLE
Mouser Online Catalog Page 1,515, Mouser Online Catalog
PDF Page 1,515, PDF Catalog Page
DCP-USBNB-MNSC Datasheet DCP-USBNB-MNSC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Mini USB Type B Connectors
Gender: Female
Standard: USB 2.0
Number of Ports: 1 Port
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Data-Con-X Sealed Mini-USB Type B Connector
Flammability Rating: UL 94 V-0
Insulator Color: Black
IP Rating: IP67
Mounting Style: Panel
Operating Temperature Range: - 20 C to + 75 C
Packaging: Bulk
Series: Data-Con-X
Shell Plating: Nickel
Tradename: Data-Con-X
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43645-0208 Headers & Wire Housings 50
87758-0416 Headers & Wire Housings 4,849
DCC-USBNB-160 USB Connectors 63
DD24W7PA00LF D-Sub Mixed Contact Connectors 66
PX0447 USB Connectors 558
DC8W8SA00LF D-Sub Mixed Contact Connectors 141
DCM-USBNB-USBAR2 USB Cables / IEEE 1394 Cables 28
12162017 Automotive Connectors 374
15339016 Automotive Connectors 1,180
17-250031 USB Cables / IEEE 1394 Cables 325
Real Time Availability
Stock:
290 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.08
5:
$8.44
10:
$7.27
25:
$6.81
50:
$6.04
100:
$5.45
200:
$5.32

To add to a project, please Log In.

187194876 190791544 143080215 172914784 192660772 112251026 133542889 144243672 167858023 112182318 152174287 172639243 183625030 196869145