Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-DCC-USBNB-160
Manufacturer Part #:

DCC-USBNB-160

Manufacturer:

Description:
USB Connectors USB MINI-B FIELD INSTL PLUG
Mouser Online Catalog Page 1,579, Mouser Online Catalog
PDF Page 1,579, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Mini USB Type B Connectors
Standard: USB 2.0
Number of Ports: 1
Brand: Conxall / Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Data-Con-X Sealed Mini-USB Type B Connector
Flammability Rating: UL 94 V-0
Insulator Color: Black
IP Rating: IP 67
Mounting Style: Panel
Operating Temperature Range: - 20 C to + 75 C
Series: Data-Con-X
Shell Plating: Tin
Tradename: Data-Con-X
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RJF544621 Modular Connectors / Ethernet Connectors 29
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 308,820
L712A DC Power Connectors 4,594
15015-0445 FFC / FPC Jumper Cables 898
DCP-USBNB-MNSC USB Connectors 137
DCP-USBNB-USBN USB Connectors 56
DCC-USBBB-180 USB Connectors 23
DCP-USBBB-USBA USB Connectors 10
1101M1S3CQE2 Slide Switches 30
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.79
  5: $5.32
  10: $4.80
  25: $4.69
  50: $4.41
  100: $3.60
  200: $3.42

To add to a project, please Log In.

187194876 190791544 172639243 183625030 196869145 143080215 152174287 192660772 167858023 112251026 133542889