|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-4282-4PG-300
Manufacturer Part #:

4282-4PG-300

Manufacturer:

Description:
Standard Circular Connector 4P PIN PANEL MNT
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
4282-4PG-300 Datasheet 4282-4PG-300 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product: Connectors
Number of Positions: 4 Position
Contact Gender: Pin (Male)
Mounting Style: Panel
Termination Style: Solder Cup
Contact Plating: Gold
Series: Multi-Con-X
Packaging: Bulk
Shell Plating: Gold over Nickel
Shell Style: Receptacle
Factory Pack Quantity: 25
Tradename: Multi-Con-X
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10 RF Connectors / Coaxial Connectors 2,938
4732.0000 AC Power Entry Modules 27
31-17 RF Connector Accessories 135
0218010.HXP Cartridge Fuses 3,861
SCP30D15-DN DIN Rail Power Supplies 9
39-01-2040 Headers & Wire Housings 58,465
3182-2SG-3DC Standard Circular Connector 182
HC28-2-AG Linear Power Supplies 96
4182-2PG-300 Standard Circular Connector 103
3282-4SG-3DC Standard Circular Connector 100
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.09
10:
$5.32
25:
$4.99
50:
$4.55
100:
$3.84
200:
$3.44
500:
$3.21

To add to a project, please Log In.

110857933 186854058 123930646 172639243 178365471 130319382 111295997 143080215 167858023