Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-4182-2SG-300
Manufacturer Part #:

4182-2SG-300

Manufacturer:

Description: Standard Circular Connector 2P SOCKET PNL MNT
Silverlight Page 1,558, Mouser Enhanced Catalog
PDF Page 1,558, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: Multi-Con-X
Product Type: Connectors
Number of Positions / Contacts: 2
Contact Gender: Socket (Female)
Contact Plating: Gold
Mounting Style: Panel
Termination Style: Solder Cup
Voltage Rating: 600 V
Shell Plating: Gold over Nickel
Shell Style: Receptacle
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.75
  10: $4.31
  25: $4.00
  50: $3.92
  100: $3.73
  200: $3.47
  500: $3.22
  1,000: $3.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DCP-USBNB-MNSC
USB Connectors USB PANEL MT RECEPT MINI-B TO SLDER ...
Conxall / Switchcraft
1: $12.10
CGA6M4X7T2W224K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.61
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
UWE-12/6-Q12PB-C
DC/DC Converters 72W 12Vin 12Vout 6A Pos Plrty Bas ...
Murata Power Solutions
1: $71.50
3182-2PG-3DC
Standard Circular Connector 2P PIN CABLE END DAISY ...
Conxall / Switchcraft
1: $7.10
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
NAHDMI-W-B
HDMI, Displayport & DVI Connectors HDMI 1.3 FEEDTH ...
Neutrik
1: $16.24
4282-4SG-300
Standard Circular Connector 4P SOCKET PNL MNT
Conxall / Switchcraft
1: $6.96
3282-4PG-3DC
Standard Circular Connector 4P PIN CABLE END DAISY ...
Conxall / Switchcraft
1: $7.56
4182-2PG-300
Standard Circular Connector 2P PIN PANEL MNT
Conxall / Switchcraft
1: $4.75
MM74HC138MTCX
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.44
3182-3PG-3DC
Standard Circular Connector 3P PIN CABLE END DAISY ...
Conxall / Switchcraft
1: $7.79
3182-2SG-3DC
Standard Circular Connector 2P SOCKET CBL END DAIS ...
Conxall / Switchcraft
1: $8.31
152250-0113-GB
Headers & Wire Housings 50P SKT OPEN COVER
3M Electronic Solutions Division
1: $4.89
DCP-RJ6B-SD
Ethernet & Telecom Connectors RJ45 CAT 6 PNL HSNG ...
Switchcraft
1: $24.99
4282-6SG-300
Standard Circular Connector 6P SOCKET PNL MNT
Conxall / Switchcraft
1: $9.63
4182-3SG-300
Standard Circular Connector 3P SOCKET PNL MNT
Conxall / Switchcraft
1: $7.78
14282-18SG-300
Standard Circular Connector 18P SOCKET PANEL MNT W ...
Conxall / Switchcraft
1: $21.89
DCC-RJ6B-310
Ethernet & Telecom Connectors RJ45 CAT 6 PLUG HSNG ...
Switchcraft
1: $18.34

186854058 110857933 123930646