|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-3282-4PG-3DC
Manufacturer Part #:

3282-4PG-3DC

Manufacturer:

Description:
Standard Circular Connector 4P PIN CABLE END DAISY CHAIN GRMMT
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
3282-4PG-3DC Datasheet 3282-4PG-3DC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product: Connectors
Number of Positions: 4 Position
Contact Gender: Pin (Male)
Mounting Style: Free Hanging
Termination Style: Solder Cup
Contact Plating: Gold
Series: Multi-Con-X
Packaging: Bulk
Shell Plating: Gold over Nickel
Shell Style: Plug
Factory Pack Quantity: 25
Tradename: Multi-Con-X
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3182-3SG-3DC Standard Circular Connector 129
4182-2SG-300 Standard Circular Connector 481
4182-3SG-300 Standard Circular Connector 10
3182-3PG-3DC Standard Circular Connector 54
3182-2SG-3DC Standard Circular Connector 182
3282-8PG-3DC Standard Circular Connector 156
3282-6PG-3DC Standard Circular Connector 132
14282-18SG-300 Standard Circular Connector 220
Real Time Availability
Stock:
83 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.53
10:
$6.94
25:
$6.54
50:
$6.31
100:
$6.02
200:
$5.77
500:
$5.31

To add to a project, please Log In.

186854058 123930646 110857933 172639243 178365471 111295997 143080215 167858023 130319382