|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-3182-2PG-3DC
Manufacturer Part #:

3182-2PG-3DC

Manufacturer:

Description:
Standard Circular Connector 2P PIN CABLE END DAISY CHAIN GRMMT
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
3182-2PG-3DC Datasheet 3182-2PG-3DC Datasheet
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Conxall / Switchcraft
Product: Connectors
Number of Positions: 2 Position
Contact Gender: Pin (Male)
Mounting Style: Free Hanging
Termination Style: Solder Cup
Contact Plating: Gold
Series: Multi-Con-X
Packaging: Bulk
Shell Plating: Gold over Nickel
Shell Style: Plug
Factory Pack Quantity: 25
Tradename: Multi-Con-X
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMOD0058 E016 B02 Supercapacitors / Ultracapacitors 73
4182-2SG-300 Standard Circular Connector 481
1N1184 Rectifiers 142
KS100 Relay Sockets & Hardware 258
3182-2SG-3DC Standard Circular Connector 182
LVD75B40 Solid State Relays - Industrial Mount 11
3282-8PG-3DC Standard Circular Connector 156
5182-2SG-3DC Standard Circular Connector 127
4182-2PG-300 Standard Circular Connector 103
4282-8SG-300 Standard Circular Connector 143
Real Time Availability
Stock:
408 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.45
10:
$6.07
25:
$5.83
50:
$5.78
100:
$5.33
200:
$4.82
500:
$4.41

To add to a project, please Log In.

186854058 123930646 110857933 143080215 172639243 178365471 167858023 111295997 130319382