Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-17291-2SG-300
Manufacturer Part #:

17291-2SG-300

Manufacturer:

Description:
Standard Circular Connector MICRO-CON PANEL #20 PC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product Type: Connectors
Contact Gender: Socket (Female)
Number of Positions: 2
Mounting Style: Panel
Termination Style: Solder Tail
Contact Plating: Gold
Series: Micro-Con-X
Brand: Conxall / Switchcraft
Current Rating: 3 A to 7.5 A
Ingress Protection: IP 67
Factory Pack Quantity: 25
Voltage Rating: 600 V
Wire Gauge: 24-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.42
  10: $4.07
  25: $3.67
  50: $3.48
  100: $3.32
  200: $2.98
  500: $2.80
  1,000: $2.70

To add to a project, please Log In.

110857933 167858023 172639243 178365471 111295997 130319382