Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
518-4325
Manufacturer Part #:

SVDA/3V25

Manufacturer:

Description: Solid State Relays - Industrial Mount 25A 4-32DC/24-330AC
Silverlight Page 1,967, Mouser Enhanced Catalog
PDF Page 1,967, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Continental Industries
Product Category: Solid State Relays - Industrial Mount
RoHS: No
Control Voltage Range: 4 VDC to 32 VDC
Load Voltage Rating: 330 V
Load Current Rating: 25 A
Output Device: AC Output
Mounting Style: Panel
Package / Case: SSR
Product Type: Industrial Mount
Series: SV
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
306 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.01
  10: $19.81
  25: $17.61
  50: $16.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
T92P11D22-12
General Purpose Relays DPDT PNL MT 12VDC
TE Connectivity / P&B
1: $10.88
SVDA/3V10
Solid State Relays - Industrial Mount 10A 4-32DC/2 ...
Continental Industries
1: $19.08
SS-5GL2
Basic / Snap Action Switches HINGED RLLR LVR SLDR
Omron Electronics
1: $1.75
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
1-66504-0
Standard Circular Connector SOCKET CONTACT 24-20 g ...
TE Connectivity / AMP
1: $0.20
1-66506-0
Pin & Socket Connectors PIN CONTACT 24-20AWG gold ...
TE Connectivity / AMP
1: $0.26
MPX5700AP
Board Mount Pressure / Force Sensors INTEGRATED PR ...
Freescale Semiconductor
1: $16.07
DP4024N2M
Plug-In AC Adapters 40W 24V 1.67A 2 PIN INPUT (C8)
Emerson / Astec Power
1: $31.53
19417-0047
Automotive Connectors PIN 16-14 AWG
Molex
1: $0.20
19418-0017
Automotive Connectors RECPT 2P 16-14 AWG single ro ...
Molex
1: $2.74
19419-0007
Automotive Connectors PLUG 2P 16-14 AWG single row
Molex
1: $3.02
103-0013-EVX
Toggle Switches Toggle DPDT
Mountain Switch
1: $4.79
KUP-5A55-240
General Purpose Relays SP BRKT MT QC 240VAC
TE Connectivity / P&B
1: $18.58
441-R3-13-GRX
Fuse Holders PANEL MOUNT BLK BLK
Eagle Plastic Devices
1: $2.00
BK/AGC-10
Fuses 250VAC 10A Fast Acting
Cooper Bussmann
1: $1.36
HEATSK-DIN-1.6
Relay Sockets & Hardware HEAT SINK/DIN/10-40A
Continental Industries
1: $48.24
CS-11208-BT
Racks & Rack Cabinets 6 X 9 X 8
Bud Industries
1: $103.20
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37


000000001