|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
518-3575
Manufacturer Part #:

RVD3/6V75T/L

Manufacturer:

Description:
Solid State Relays - Industrial Mount DC 4-32 VDC 3 PHASE
Mouser Online Catalog Page 1,983, Mouser Online Catalog
PDF Page 1,983, PDF Catalog Page
RVD3/6V75T/L Datasheet RVD3/6V75T/L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Continental Industries
Product Category: Solid State Relays - Industrial Mount
RoHS: No
Brand: Continental Industries
Control Voltage Range: 4 VDC to 32 VDC
Load Voltage Rating: 32 V
Load Current Rating: 25 A
Input Current: 25 A
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Product: Power Relays
Series: RVD3
Factory Pack Quantity: 25
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GU140X32F-7000 Vacuum Fluorescent Displays - VFD 18
3386P-1-103LF Trimmer Resistors - Through Hole 6,195
3386P-1-502LF Trimmer Resistors - Through Hole 4,976
BZ-2RW82-A2 Basic / Snap Action Switches 177
4970 Test Leads 89
PLP5-2-625 LED Light Pipes 9,953
HAA512-AG Linear Power Supplies 32
1827143 Pluggable Terminal Blocks 729
120-2 Chemicals 109
7230 Screws & Fasteners 8,984
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$151.88
10:
$144.27
25:
$129.05
50:
$113.91

To add to a project, please Log In.

121159121 146259450 177237549 137467047 189371948 199843077 165583196