|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
518-3475
Manufacturer Part #:

RVA3/6V75T/H

Manufacturer:

Description:
Solid State Relays - Industrial Mount AC 90-280VAC 3 PHASE
Mouser Online Catalog Page 1,983, Mouser Online Catalog
PDF Page 1,983, PDF Catalog Page
RVA3/6V75T/H Datasheet RVA3/6V75T/H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Continental Industries
Product Category: Solid State Relays - Industrial Mount
RoHS: No
Brand: Continental Industries
Load Voltage Rating: 600 V
Load Current Rating: 25 A
Input Current: 25 A
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Mounting Style: DIN Rail
Product: Automation Relays
Series: RVA3
Factory Pack Quantity: 25
Termination Style: Wire Clamp
Type: Heat Sink
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DR-120-24 DIN Rail Power Supplies 8
4000-08J41K999 Power Transformers 94
5800-101-RC Fixed Inductors 473
CW02B470R0JE12 Wirewound Resistors - Through Hole 4,526
109S085 AC Fans 3
OL1025E-R52 Carbon Film Resistors - Through Hole 12,865
30-9531 D-Sub Adapters & Gender Changers 161
INA101AM Instrumentation Amplifiers 3
RVDA/6V25 Solid State Relays - Industrial Mount 44
RVAA/6V25 Solid State Relays - Industrial Mount 7
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$156.48
10:
$140.77
25:
$125.16
50:
$118.41

To add to a project, please Log In.

137467047 155759368 165583196 189371948 121159121 146259450 177237549