Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
518-3405
Manufacturer Part #:

I.O.-OAC-RA-280

Manufacturer:

Description: I/O Modules 90-280VAC 12-280VDC
Silverlight Page 1,968, Mouser Enhanced Catalog
PDF Page 1,968, PDF Catalog Page
 
Share |
Manufacturer: Continental Industries
Product Category: I/O Modules
RoHS: No
Input Current: 50 mA
Output Voltage: 280 V
Output Current: 50 mA
Isolation: 4000 V
Series: OAC
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.54
  10: $25.68
  25: $22.83
  50: $21.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-2-S-DC24S
General Purpose Relays AC/DC COIL DPDT 24DC GENERA ...
Omron Industrial
1: $5.58
P2RF-08-E
Relay Sockets & Hardware TRCK MT SOCKT G2R-2S
Omron Industrial
1: $6.75
27E893
Relay Sockets & Hardware SNAP-IN DIN MT KU
TE Connectivity / P&B
1: $10.44
D53TP25D
Solid State Relays - Industrial Mount PM IP00 3P-S ...
Crydom
1: $152.84
A5F
XLR Connectors 5 PIN FEMALE PLUG
Switchcraft
1: $15.67
100DP1T1B1M1QEH
Toggle Switches DPDT ON-ON SLDR MNT
E-Switch
1: $6.35
71600-614LF
Headers & Wire Housings QUICKIE IDC RCPT 14 POSITI ...
FCI
1: $0.89
KUP-14A35-120
General Purpose Relays 3PDT W/ LAMP 120VAC
TE Connectivity / P&B
1: $16.15

000000001