|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-CONSMA013.062
Manufacturer Part #:

CONSMA013.062

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA Mal Edge Mnt for .062" Thick Brds
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Nickel
Product: Connectors
RF Series: SMA
Gender: Plug
Impedance: 50 Ohms
Termination Style: Solder
Orientation: Vertical
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Packaging: Bulk
Series: SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,592
142-0701-201 RF Connectors / Coaxial Connectors 18,556
CONSMA003.062 RF Connectors / Coaxial Connectors 1,570
132360 RF Terminators 4,914
132169 RF Adapters - In Series 2,282
132289 RF Connectors / Coaxial Connectors 1,711
82-97-RFX RF Connectors / Coaxial Connectors 999
ADP-SMAM-SMAM RF Adapters - In Series 1,109
901-9895-RFX RF Connectors / Coaxial Connectors 468
CONSMA013.031 RF Connectors / Coaxial Connectors 69
Real Time Availability
Stock:
510 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.94
25:
$4.52
100:
$4.11
500:
$3.82

To add to a project, please Log In.

193217630 175406021 143080215 167858023 172639243 197686488