Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CONSMA003.031-L
Manufacturer Part #:

CONSMA003.031-L

Manufacturer:

Description: RF Connectors SMA Fml Edge Mnt for 0.031" PCB, Extd
Silverlight Page 1,421, Mouser Enhanced Catalog
PDF Page 1,421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Receptacle (Female)
Polarity: Normal
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Solder
Body Material: Brass
Body Style: Edge Mount
Connector Type: SMA Jack
Contact Material: Beryllium Copper
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
165 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.48
  25: $5.92
  50: $5.72
  100: $5.06
  200: $5.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
REG113NA-3.3/3K
Low Dropout Regulators - LDO DMOS 400mA Regulator ...
Texas Instruments
1: $2.62
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
HR10-7R-4S(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 F ...
Hirose Connector
1: $14.46
TTC-5023
Transformers Audio & Signal MODEM TRANSFORMER
Tamura
1: $4.45
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
REG104GA-5/2K5
Low Dropout Regulators - LDO DMOS 1A LDO Reg
Texas Instruments
1: $5.57
1830732
Pluggable Terminal Blocks MCV 1 5/16-GF-3 81
Phoenix Contact
1: $6.64
MAX3232IDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
TMP121AIDBVT
Board Mount Temperature Sensors 1.5C Accurate Dig ...
Texas Instruments
1: $2.55
TDA04H0SB1R
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.66
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
QM05YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
AVX
1: $1.13
0215002.MXEP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $1.62
04025C241JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.38
FOD0720
High Speed Optocouplers High CMR 25Mbit/sec Logic ...
Fairchild Semiconductor
1: $4.94
EN3C2MX
Standard Circular Connector 2P MALE CORD TYPE
Switchcraft
1: $4.76

197686488 193217630