Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CONSMA002
Manufacturer Part #:

CONSMA002

Manufacturer:

Description: RF Connectors SMA Female Right Angle PCB Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Receptacle (Female)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Solder
Body Material: Brass
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,278 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.31
  25: $3.03
  50: $2.76
  100: $2.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
DP83848CVVX/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
47553-0001
Memory Card Connectors ASSY FOR PUSH-PUSH 6 USH 6 ...
Molex
1: $3.37
BLM31PG391SN1L
EMI Filter Beads, Chokes & Arrays 1206 390 OHMS
Murata Electronics
1: $0.52
MCP1804T-5002I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
CX3225GB12000D0HPQZ1
Crystals 3.2x2.5x0.8 12MHz 8pF +/-20ppm
AVX
1: $1.65
T520D227M006ATE015
Tantalum Capacitors - Polymer SMD 6.3volts 220uF 2 ...
Kemet
1: $2.11
LPC1788FBD208,551
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB ...
NXP Semiconductors
1: $11.90
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
CONSMA002-L
RF Connectors SMA Fml Right Angle PCB Mount - Exte ...
Linx Technologies
1: $4.41
0466002.NR
Fuses 63V 2A VFA Slimline
Littelfuse
1: $0.70
STPS2L25UF
Schottky Diodes & Rectifiers Lo drop Pwr Schottky ...
STMicroelectronics
1: $0.68
BLM21PG300SN1D
EMI Filter Beads, Chokes & Arrays 0805 30 OHM
Murata Electronics
1: $0.30
CDRH3D28NP-100NC
Fixed Inductors 10uH 1.05A 0.116ohms
Sumida
1: $0.95
VLMT3100-GS08
Standard LEDs - SMD Red Non-Diffused 2.5mcd(typ)@2 ...
Vishay Semiconductors
1: $0.18
BSH103,215
MOSFET N-CH 30V 0.85A
NXP Semiconductors
1: $0.38
T491B476K006AT
Tantalum Capacitors - Solid SMD 6.3volts 47uF 10% ...
Kemet
1: $0.82
G5SB-1A4-DC24
General Purpose Relays Power PCB Relay SPST-NO 24V ...
Omron Electronics
1: $2.22
SQCB7M820JAJME
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500v ...
AVX
1: $1.37

197686488 193217630